Littelfuse 0215005.P

Cartridge Fuse; Fuse Current: 5A; Fuse Material: Ceramic; Fuse Size Metric: 5 x 20mm; Current Rating: 5A; Diameter:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 0215005.P. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0215005.P.

Newark

Datasheet2 pages19 years ago

element14 APAC

Descriptions

Descriptions of Littelfuse 0215005.P provided by its distributors.

Cartridge Fuse; Fuse Current:5A; Fuse Material:Ceramic; Fuse Size Metric:5 x 20mm; Current Rating:5A; Diameter:5mm; Length:20mm; Voltage Rating:250V; Voltage, AC:250V; Operating Temp. Max:125°C; Operating Temp. Min:-55°C ;RoHS Compliant: Yes
FUSE, ANTISURGE, 5A; Voltage Rating VAC:250V; Fuse Current:5A; Fuse Size Metric:5mm x 20mm; Blow Characteristic:Time Delay; Series:Slo-Blo; SVHC:No SVHC (20-Jun-2011); Approval Bodies:METI, CCC, K-Mark, CSA, BSI, Semko, VDE, CE; Approval Category:UL Recognised; Body Diameter:5mm; Breaking Capacity:1.5kA @ 250VAC; Breaking Capacity Current AC:1500A; Cartridge Fuse Material:Ceramic; Case Material:Ceramic; External Diameter:5.2mm; Fuse Type Blowing Characteristic:Antisurge; Length:20mm; Operating Temperature Max:125°C; Operating Temperature Min:-55°C

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN