Littelfuse 0215004.P

FUSE, ANTISURGE, 4A; Voltage Rating, AC: 250V; Fuse Current Rating: 4A; Cartridge Fuse Material: Ceramic; Fuse Type,...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 0215004.P. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0215004.P.

element14 APAC

Datasheet4 pages16 years ago

Farnell

Descriptions

Descriptions of Littelfuse 0215004.P provided by its distributors.

FUSE, ANTISURGE, 4A; Voltage Rating, AC:250V; Fuse Current Rating:4A; Cartridge Fuse Material:Ceramic; Fuse Type, Blowing Characteristic:Antisurge; Fuse Size, Metric:5 x 20mm; Approval Bodies:METI, CCC, K-Mark, CSA, BSI, Semko, VDE, ;RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN