Littelfuse 0215.630P

Fuse Miniature Slow Blow Acting 0.63A 250V Holder Cartridge 5 X 20mm Ceramic BSI/CCC/CE/CSA/KC/PSE/SEMKO/UL/VDE
Datasheet

Price and Stock

DistributorSKUMinPkg
Summit Electronics0215.630PContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0215.630P.

Newark

Datasheet5 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages16 years ago
Datasheet4 pages16 years ago
Datasheet4 pages16 years ago
Datasheet4 pages16 years ago
Datasheet4 pages17 years ago

Farnell

Descriptions

Descriptions of Littelfuse 0215.630P provided by its distributors.

Fuse Miniature Slow Blow Acting 0.63A 250V Holder Cartridge 5 X 20mm Ceramic BSI/CCC/CE/CSA/KC/PSE/SEMKO/UL/VDE
FUSE, CARTRIDGE, 630mA, 520V, TIME DELAY
FUSE, ANTISURGE, 630MA; Voltage Rating VAC:250V; Fuse Current:630mA; Fuse Size Metric:5mm x 20mm; Blow Characteristic:Time Delay; Series:Slo-Blo; SVHC:No SVHC (20-Jun-2011); Approval Bodies:METI, CCC, K-Mark, CSA, BSI, Semko, VDE, CE; Approval Category:UL Recognised; Body Diameter:5mm; Breaking Capacity:1.5kA @ 250VAC; Breaking Capacity Current AC:1500A; Cartridge Fuse Material:Ceramic; Case Material:Ceramic; External Diameter:5.2mm; Fuse Type Blowing Characteristic:Antisurge; Length:20mm; Operating Temperature Max:125°C; Operating Temperature Min:-55°C

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN