Littelfuse 0208001.MXEP

Fuse Subminiature Fast Acting 1A 350V Axial 5 X 15mm Glass Bulk CE/PSE/cULus
$ 0.443
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0208001.MXEP.

Newark

Datasheet3 pages10 years ago
Datasheet4 pages15 years ago
Datasheet4 pages16 years ago
Datasheet4 pages16 years ago

Future Electronics

Sager Electronics

Littelfuse SCT

Inventory History

3 month trend:
-0.28%

CAD Models

Download Littelfuse 0208001.MXEP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ss-5H Radial Td Fuse Ammo Pack/ Ammo Pack |Eaton Bussmann SS-5H-1.25A-AP
Fuse Subminiature Slow Blow Acting 1.25A 250V Radial 8.5 X 4.3 X 7.85mm Plastic Ammo
Fuse Cartridge Slow Blow Acting 1.25A 250V Axial 3.6 X 10mm Ceramic T/R
Bel Fuse0697W1250-01
Electric Fuse, Time Lag Blow, 1.25A, 350VAC, 72VDC, 65A (IR), Through Hole, MICRO
Bel Fuse0697W1250-02
Electric Fuse, Time Lag Blow, 1.25A, 350VAC, 72VDC, 65A (IR), Through Hole, MICRO
Bel Fuse0697H1250-02
Electric Fuse, Time Lag Blow, 1.25A, 350VAC, 100VDC, 100A (IR), Through Hole, MICRO

Descriptions

Descriptions of Littelfuse 0208001.MXEP provided by its distributors.

Fuse Subminiature Fast Acting 1A 350V Axial 5 X 15mm Glass Bulk CE/PSE/cULus
208 Series Fast-Acting 350 V 1 A Ø4.7 x 14.48 mm Axial Lead Glass Cartridge Fuse
208 Series - 2AG Fast-Acting Lead-Free Glass Body Fuse, 1 A, 350 VAC, TH, RoHS
Littelfuse SCT
Cartridge Fuse, Fast Acting, 1A, 350V; Fuse Size Imperial:0.2" X 0.59"; Fuse Current:1A; Voltage Rating Vac:350V; Fuse Size Metric:5Mm X 15Mm; Blow Characteristic:Fast Acting; Product Range:208 Series; Fuse Body Material:Glass Rohs Compliant: Yes |Littelfuse 0208001.MXEP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN