Littelfuse 01550300Z

20 A 32 V Holder Type ATO, ATC Fuse Size Wire Leads Panel Mount Fuseholder
$ 2.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 01550300Z.

Farnell

Datasheet1 page21 years ago

Future Electronics

JRH Electronics

Fuses Unlimited

Inventory History

3 month trend:
+42.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Littelfuse 01550300Z provided by its distributors.

20 A 32 V Holder Type ATO, ATC Fuse Size Wire Leads Panel Mount Fuseholder
FUSE HLDR BLADE 32V 20A PNL MNT / Fuse Holder 20 A 32V 1 Circuit Blade Panel Mount
FUSE HOLDER, IN LINE; Fuse Holder Type:Automotive Blade Fuse Holder; Fuse Current:20A; Fuse Size Held:ATO; Holder Terminals:Wire Leaded; No. of Fuses:1Fuses; Product Range:155 Series; Voltage Rating VAC:32V; Voltage Rati
Fuse Holder, In Line; Voltage Rating Vdc:32V; Voltage Rating Vac:32V; Fusible, Intensidad:20A; Fusible, Tipo De Soporte:Portafusible De Tipo Cuchilla Para Automoción; Soporte, Terminales:Conexión De Cable; Núm. De Fusibles:1 |Littelfuse 01550300Z

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN