Littelfuse 01550004ZXA

Fuse Holder 4A 32V In Line Wire Bulk
$ 6.75
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 01550004ZXA.

Farnell

Datasheet1 page10 years ago

element14

Sager Electronics

X-ON

Fuses Unlimited

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Littelfuse 01550004ZXA provided by its distributors.

Fuse Holder 4A 32V In Line Wire Bulk
Fuseholders, Blocks, and Clips Inline 4A
BAYONET INLINE FUSEHLDR ASS W/SFE FUSE4A
Fuse Holder, 6.3 X 16Mm, In Line; Fuse Holder Type:Cartridge In Line Fuse Holder; Fuse Current:20A; Fuse Size Held:1/4" X 5/8"; Holder Terminals:Wire Leaded; No. Of Fuses:1Fuses; Product Range:155 Series; Voltage Rating Vac:32V Rohs Compliant: Yes |Littelfuse 01550004ZXA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN