Littelfuse 01520001TXN940

Fuse Holder 1 Fuse Maxi Blade Cartridge Fuse 32VAC 32VDC 60A Bulk
$ 8.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 01520001TXN940.

Farnell

Datasheet1 page12 years ago
Datasheet4 pages16 years ago
Datasheet1 page22 years ago

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Littelfuse 01520001TXN940 provided by its distributors.

Fuse Holder 1 Fuse Maxi Blade Cartridge Fuse 32VAC 32VDC 60A Bulk
Avnet Japan
152 Series 38.4 x 28.9 x 67.3 mm 60 A 32 V Holder Fuse
FUSE HOLDER BLADE 32V 60A | Littelfuse 01520001TXN940
FUSE HOLDER, MAXI FUSE; Fuse Holder Type: Cartridge Fuse Holder; Fuse Current: 60A; Fuse Size Held: -; Holder Terminals: Bolt Down; No. of Fuses: 1Fuses; Product Range: 152 Series; Voltage Rating VAC: 32V; Voltage Rating V DC: 3
Fuse Holder, Maxi Fuse; F; Voltage Rating Vdc:32V; Voltage Rating Vac:32V; Fusible, Intensidad:60A; Fusible, Tipo De Soporte:Soporte Tipo Cartucho; Soporte, Terminales:Perno; Núm. De Fusibles:1; Tamaño Del Fusible:- |Littelfuse 01520001TXN940

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9943129