FUSE HOLDER, 6.3 X 32MM, IN LINE; Fuse H; FUSE HOLDER, 6.3 X 32MM, IN LINE; Fuse Holder Type:Cartridge In Line Fuse Holder; Fuse Current:20A; Fuse Size Held:1/4" x 1.1/4", 6.3mm x 32mm; Holder Terminals:Wire Leaded; No.
Fuse Holder, 6.3 X 32Mm, In Line; Voltage Rating Vdc:32V; Voltage Rating Vac:32V; Fusible, Intensidad:20A; Fusible, Tipo De Soporte:Soporte Para Fusible De Tipo Cartucho In Line; Soporte, Terminales:Conexión De Cable |Littelfuse 01500145Z