Littelfuse 01220090Z

FUSE CLIP CART 250V 30A PCB 1=1 / Fuse Clip 30 A 250V 1 Circuit Cartridge Through Hole
$ 0.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 01220090Z.

JRH Electronics

Datasheet2 pages7 years ago

Newark

element14 APAC

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
+90.18%

CAD Models

Download Littelfuse 01220090Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2015-02-22
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Littelfuse 01220090Z provided by its distributors.

FUSE CLIP CART 250V 30A PCB 1=1 / Fuse Clip 30 A 250V 1 Circuit Cartridge Through Hole
FUSEHOLDER, PCB MOUNT, 15A MAX; Fuse Holder Type: Cartridge Fuse Clip; Fuse Current: 15A; Fuse Size Held: 1/4", 6.35mm; Holder Terminals: Through Hole; No. of Fuses: 1Fuses; Product Range: -; Voltage Rating VAC: 250V; Voltage R
Fuse Holder, 6.35Mm, Pcb Mount; Voltage Rating Vdc:240V; Voltage Rating Vac:250V; Fusible, Intensidad:15A; Fusible, Tipo De Soporte:Clip Para Fusible De Tipo Cartucho; Soporte, Terminales:Pin; Núm. De Fusibles:1; Voltaje Ca:250V |Littelfuse 01220090Z

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN