Littelfuse 01110506Z

Cartridge Fuse Clip, 1P, 10A, Th Rohs Compliant: Yes |Littelfuse 01110506Z
$ 0.609
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 01110506Z.

Future Electronics

Datasheet1 page12 years ago
Datasheet3 pages21 years ago

Burklin Elektronik

Sager Electronics

RS (Formerly Allied Electronics)

HQonline

Inventory History

3 month trend:
-13.26%

CAD Models

Download Littelfuse 01110506Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Littelfuse 01110506Z provided by its distributors.

Cartridge Fuse Clip, 1P, 10A, Th Rohs Compliant: Yes |Littelfuse 01110506Z
10 A 250 V 5 mm Diameter Clip Ear Beryllium Copper PC Mount Fuseholder
FUSE CLIP, 111 SERIES, 5X20MM, 250V, 10A, THROUGH HOLE
Fuse Clip 10A Panel Mount Pin Bulk
FUSE CLIP CARTRIDGE 250V 10A PCB
Voltage Rating Max. V = 250 / Holder Material = Tin-Plated Copper / Assembly Type = PCB / Rated Current A = 10 / Length mm = 5 / Height mm = 7 / Fuse Compatibility = 5 x 20 mm / Fuse Compatibility = 2AG

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN