Littelfuse 01110501H

Fuse Holder Clip Cartridge 10A Through Hole Bulk
$ 0.091
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 01110501H.

element14

Datasheet3 pages21 years ago

Jameco

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-12.07%

Supply Chain

Introduction Date2014-01-02
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2011-12-01
LTD Date2012-11-01

Descriptions

Descriptions of Littelfuse 01110501H provided by its distributors.

Fuse Holder Clip Cartridge 10A Through Hole Bulk
Fuse Holder; Series:111; Voltage Rating,
Fuse Clip; Panel Mount; 5 A (Max.)
FUSE CLIP CARTRIDGE 250V 10A PCB
Fuseholders, Blocks, and Clips 2AG PC MNT Clip
FUSE CLIP - 2AG/5X20 SPRG BRAS
Fuse Holder; Series:111; Voltage Rating, VDC:125V; Voltage Rating, VAC:125V; Fuse Current:15A; Fuse Holder Type:Fuse Clip; Holder Terminals:Pin; No. of Fuses:1; Fuse Size Metric:5 x 20mm; Body Material:Spring Brass ;RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN