
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | MOC3020S-TA1 | 9,000 | 350 | |||||||||
| TME | MOC3020S-TA1 | 9,000 | 2 | 23h | ||||||||
| Avnet | MOC3020S-TA1 | 0 | 5K | 12h | ||||||||
| Win Source | WS-MOC3020S-TA1 | 33,301 | 335 | 11h | ||||||||
| ICPartonline | MOC3020S-TA1 | 28,486 | >1wk |
Download Lite-On MOC3020S-TA1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Lite-On MOC3020S-TA1 provided by its distributors.
Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names: