Vishay 4N37

Vishay Transistor output type optocoupler, Through hole mounting, 6needle, DIPencapsulation
$ 0.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 4N37.

Upverter

Datasheet7 pages6 years ago

IHS

Farnell

Newark

Future Electronics

Inventory History

3 month trend:
+36.73%

CAD Models

Download Vishay 4N37 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1983-10-12
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Lite-On4N37
Single Channel 30 V 1500 Vrms Through Hole Transistor Output Optocoupler -DIP-6
Vishay4N25
Vishay Transistor output type optocoupler, Through hole mounting, 6needle, PDIPencapsulation
Vishay4N36
Optocoupler, Transistor Output, 1 Channel, DIP, 6 Pins, 60 mA, 5 kV, 100 %
Lite-On4N25
Single Channel 30 V 2500 Vrms Transistor Output Optocoupler Through Hole -DIP-6
Vishay4N25-X000
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP

Descriptions

Descriptions of Vishay 4N37 provided by its distributors.

Vishay Transistor output type optocoupler, Through hole mounting, 6needle, DIPencapsulation
VISHAY 4N37 Transistor Output Optocoupler, 1 Channel, DIP, 6 Pins, 50 mA, 5 kV, 100 %
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
4N37 Series Single Channel 70 V 5300 Vrms Phototransistor Optocoupler - DIP-6
1-Ch 5kV Transistor Optocoupler, 30V, DIP, 100mA
OPTOISOLATOR, ANALOG, 6-PIN DIP, TRANSISTOR, COUPLER.ISOL.STD DIL11
6-DIP (0.300 7.62mm) 1 DC Active Optoisolator Transistor Output 100% @ 10mA 5000Vrms 50mA -55C~100C
Optocoupler Collector-emitter breakdown voltage: 30 V Operating temperature: -55...100 °C Approvals: UL / FIMKO / BSI Package: DIL-6 Input forward current: 60 mA
OPTOCOUPLER, TRANSISTOR, 5300VRMS; No. of Channels:1; Voltage, Isolation:5300V rms; Output Type:Transistor; Input Current:10mA; Voltage, Output Max:30V; Case Style:DIP-6; Operating Temperature Range:-55°C to +100°C; Opto Case Style:DIP

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4N 37
  • 4N37.
  • 4N37..