Lite-On LTV-845

LTV Series Quad Channel 35 V 5000 Vrms Transistor Output Optocoupler - DIP-16
$ 0.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lite-On LTV-845.

ODG (Origin Data Global)

Datasheet0 pages0 years ago

TME

SOS electronic

X-ON

_legacy Avnet

Inventory History

3 month trend:
-6.79%

CAD Models

Download Lite-On LTV-845 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.555
$ 1
$ 1
Stock
163,952
87,338
87,338
Authorized Distributors
6
6
6
Case/Package
PDIP
DIP
DIP
Number of Pins
16
16
16
Number of Channels
4
4
4
Isolation Voltage
5000 Vrms
5300 Vrms
5300 Vrms
Current Transfer Ratio
600 %
500 %
500 %
Rise Time
300 µs
-
-
Fall Time
250 µs
-
-
Output Voltage
35 V
35 V
35 V
Output Current
-
-
-
Forward Voltage
1.4 V
-
-
Forward Current
50 mA
50 mA
50 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.LTV-847
Lite-On Transistor Output Optocoupler, LTV-8x7 Series, 4-Ch, TH, 16-Pin, PDIP
Diodes Inc.LTV-844
LTV Series Quad Channel 35 V 5000 Vrms Transistor Output Optocoupler - DIP-16
Lite-OnLTV-846
Lite-On Transistor Output Optocoupler, LTV-8x6 Series, 4-Channel, TH, 16-Pin, PDIP Package
Lite-OnLTV-849
Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP / OPTOISOLTR 5KV 4CH TRANS 16-DIP
Lite-OnLTV-847M
Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP

Descriptions

Descriptions of Lite-On LTV-845 provided by its distributors.

LTV Series Quad Channel 35 V 5000 Vrms Transistor Output Optocoupler - DIP-16
Optocoupler DC-IN 4-Channel Darlington DC Output 16-Pin PDIP
PHOTO COUPLER Darlington Output Optocoupler, 4-Element, 5000V Isolation

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • Lite-On Semiconductor
  • LITE-ON TECHNOLOGY CORP
  • LTN
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITE-O
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITEON-SEMI
  • LITE-ON INDUSTRY
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • Lite-On Semiconducto
  • Lite On Tech
  • LITE-ON ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTV 845
  • LTV845