What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi H11A617C

Transistor Output Optocoupler, 1-Element, 5000V Isolation

Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi H11A617C.

IHS

Datasheet11 pages20 years ago

Inventory History

3 month trend:
-14.29%

CAD Models

Download onsemi H11A617C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.613
Stock
89,563
234,618
Authorized Distributors
0
4
Case/Package
PDIP
DIP
Number of Pins
4
4
Number of Channels
1
1
Isolation Voltage
5000 Vrms
5000 Vrms
Current Transfer Ratio
100 %
100 %
Rise Time
18 µs
-
Fall Time
18 µs
18 µs
Output Voltage
70 V
70 V
Output Current
-
-
Forward Voltage
1.65 V
1.35 V
Forward Current
50 mA
50 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Diodes Inc.LTV-817-A
TRANSISTOR OUTPUT OPTOCOUPLER Transistor Output Optocoupler, 1-Element, 5000V Isolation
Diodes Inc.LTV-817-B
TRANSISTOR OUTPUT OPTOCOUPLER Transistor Output Optocoupler, 1-Element, 5000V Isolation
Diodes Inc.LTV-816
Lite-On LTV-8x6 Series Optocoupler, Transistor Output, 4-Pin, PDIP, TH
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
IsocomIS357A
Isocom Transistor output type optocoupler, surface mount, 4needle, PDIPencapsulation

Descriptions

Descriptions of onsemi H11A617C provided by its distributors.

Transistor Output Optocoupler, 1-Element, 5000V Isolation
OptoCouplers & OptoIsolators Optocoupler Phototransistor
OPTOISO 5.3KV TRANSISTOR 4DIP
1 DIP-4 Through hole mounting 5.1mm*7mm*4mm
TRANSISTOR OUTPUT 4-PIN DIP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd