
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | LTV-356T-C | 30,000 | 3K | Tape & Reel | ||||||||
| TME | LTV-356T-C | 16,242 | 1 | 2h | ||||||||
| Avnet | LTV-356T-C | 0 | 6K | 6h | ||||||||
| Arrow Electronics | LTV-356T-C | 0 | 6K | |||||||||
| Mouser | 859-LTV-356T-C | 3,637 | 1 | Tape & Reel |
Download Lite-On LTV-356T-C symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Lite-On LTV-356T-C provided by its distributors.
Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names: