
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | LTV-354T-A | 3,000 | 3K | |||||||||
| TME | LTV354TA-LIT-0 | 9,052 | 3K | 10h | ||||||||
| DigiKey | 160-LTV-354T-ACT-ND | 8,782 | 1 | Cut Tape | ||||||||
| Avnet | LTV-354T-A | 0 | 6K | 13h | ||||||||
| Future Electronics | LTV-354T-A | 0 | 3K | Tape & Reel |
Download Lite-On LTV-354T-A symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Lite-On LTV-354T-A provided by its distributors.
Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names: