
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Win Source | WS-LTV-1009-TP1-G | 212,740 | 980 | 16h | ||||||||
| UnikeyIC | LTV-1009-TP1-G | 18,990 | 5 | Tape & Reel | 15h | |||||||
| Worldway Electronics | LTV1009TP1-G | 27,874 | 7 | Tape & Reel | 15h | |||||||
| Chipsmall Limited | LTV-1009-TP1-G | 300,000 | 1 | 19h | ||||||||
| Run Hong Electronics | LTV-1009-TP1-G | 6,180 | 3h |
Download datasheets and manufacturer documentation for Lite-On LTV-1009-TP1-G.
Download Lite-On LTV-1009-TP1-G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Lite-On LTV-1009-TP1-G provided by its distributors.
Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:
Download datasheets and manufacturer documentation for Lite-On LTV-1009-TP1-G.