Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lite-On LTST-C191TGKT

LED Uni-Color Green 525nm 2-Pin Chip LED T/R / LED GREEN CLEAR 0603 SMD

$ 0.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lite-On LTST-C191TGKT.

ODG (Origin Data Global)

Datasheet0 pages0 years ago

TME

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
-0.67%

CAD Models

Download Lite-On LTST-C191TGKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.092
$ 0.071
Stock
1,828,021
1,081,822
Authorized Distributors
6
6
Illumination Color
Green
Green
Lens Color
Clear, Colorless
Clear, Colorless
Case/Package
0603
0603
Number of Pins
2
2
Luminous Intensity
260.5 mcd
71 mcd
Lens Style
Clear, Colorless, Diffused, Rectangular
Clear, Colorless, Diffused, Rectangular
Forward Voltage
3.6 V
3.6 V
Forward Current
20 mA
20 mA
Test Current
20 mA
20 mA
Viewing Angle
130 °
130 °
Dominant Wavelength
530 nm
525 nm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED 0603 SMT LED GREEN ALINGAP WATER CLEAR LENS 140 DEG VIEWING ANGLE | Dialight 598-8070-102F
KingbrightAPG1608ZGC
APG1608ZGC Green LED; 525 nm 1608 (0603) Clear; Rectangle Lens SMD package
KingbrightAPT1608ZGC
Green 0603 120° Water Clear 450 mcd 3.3 V Chip LED Lamp SMT
0603 PACKAGE MICRO SMD LED Single Color LED, Green, Water Clear, 1.1mm
LED Uni-Color Green 2-Pin Chip 0603(1608Metric) T/R
KingbrightAPG1608CGKC/T
APG1608CGKC/T Green LED; 570 nm 1608 (0603) Clear; Rectangle Lens SMD package

Descriptions

Descriptions of Lite-On LTST-C191TGKT provided by its distributors.

LED Uni-Color Green 525nm 2-Pin Chip LED T/R / LED GREEN CLEAR 0603 SMD
Single-color LEDs; LITEON; LTST-C191TGKT; Green; 130 °; 3.2 V; 0603
Lite-On green lightLED, 1608 (0603)encapsulation, wavelength530 nm, 1.6 x 0.8mm

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • Lite-On Semiconductor
  • LITE-ON TECHNOLOGY CORP
  • LTN
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITE-O
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITEON-SEMI
  • LITE-ON INDUSTRY
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • Lite-On Semiconducto
  • Lite On Tech
  • LITE-ON ELECTRO