Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lite-On LTST-C190TGKT

Lite-On green lightLED, 1608 (0603)encapsulation, wavelength525 nm, 1.6 x 0.8mm
$ 0.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lite-On LTST-C190TGKT.

ODG (Origin Data Global)

Datasheet0 pages0 years ago

TME

_legacy Avnet

Future Electronics

X-ON

Inventory History

3 month trend:
+64.17%

CAD Models

Download Lite-On LTST-C190TGKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.071
$ 0.092
Stock
1,099,838
1,772,328
Authorized Distributors
6
6
Illumination Color
Green
Green
Lens Color
Clear, Colorless
Clear, Colorless
Case/Package
0603
0603
Number of Pins
2
2
Luminous Intensity
71 mcd
260.5 mcd
Lens Style
Clear, Colorless, Diffused, Rectangular
Clear, Colorless, Diffused, Rectangular
Forward Voltage
3.6 V
3.6 V
Forward Current
20 mA
20 mA
Test Current
20 mA
20 mA
Viewing Angle
130 °
130 °
Dominant Wavelength
525 nm
530 nm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED Low-Power Uni-Color Green 2-Pin Chip 0603(1608Metric) T/R
KingbrightAPG1608ZGC
APG1608ZGC Green LED; 525 nm 1608 (0603) Clear; Rectangle Lens SMD package
KingbrightAPT1608ZGC
Green 0603 120° Water Clear 450 mcd 3.3 V Chip LED Lamp SMT
LED 0603 SMT LED GREEN ALINGAP WATER CLEAR LENS 140 DEG VIEWING ANGLE | Dialight 598-8070-102F
0603 PACKAGE MICRO SMD LED Single Color LED, Green, Water Clear, 1.1mm
KingbrightAPT1608CGCK
LED GREEN CLEAR 0603 SMD / LED Uni-Color Green 574nm 2-Pin Chip LED T/R

Descriptions

Descriptions of Lite-On LTST-C190TGKT provided by its distributors.

Lite-On green lightLED, 1608 (0603)encapsulation, wavelength525 nm, 1.6 x 0.8mm
OPTOELECTRONICS - SMD Chip LED - TopView Single Color Chip LED, Green, 525 at 20mA, 71 to approx. 450 at 20mA
Green 1.6 x 0.8 x 0.8 mm 130° Clear 150 mcd 3.2 V LED Surface Mount
Single Color LED, Green, Water Clear, 1.1mm
Smd, Ingan, 0603, Grn, 150Mcd, 525Nm,Clr,T/R Rohs Compliant: Yes
LED Uni-Color Green 530nm 2-Pin SMD T/R
260.5mcd Colorless transparence -20℃~+80℃ 525nm Emerald 130° 76mW 0603 Light Emitting Diodes (LED) ROHS
CHIP LED INGAN-GREEN CLEAR 0603

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • Lite-On Semiconductor
  • LITE-ON TECHNOLOGY CORP
  • LTN
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITE-O
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITEON-SEMI
  • LITE-ON INDUSTRY
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • Lite-On Semiconducto
  • Lite On Tech
  • LITE-ON ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTST-C190TGKT.