
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | LTST-C190KFKT | 2 | 1 | Cut Tape | ||||||||
| Arrow Electronics | LTST-C190KFKT | 2 | 2 | |||||||||
| TME | LTST-C190KFKT | 19,774 | 1 | 19h | ||||||||
| DigiKey | 160-1434-1-ND | 115,935 | 1 | Cut Tape | ||||||||
| Avnet | LTST-C190KFKT | 0 | 56K | 8h |
Download Diodes Inc. LTST-C190KFKT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Diodes Inc. LTST-C190KFKT provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names: