
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | LEDIND1572 | 4,000 | 4K | 20h | ||||||||
| Verical | LTST-C190KEKT | 4,610 | 1360 | |||||||||
| TME | LTST-C190KEKT | 4,610 | 10 | 5h | ||||||||
| Avnet | LTST-C190KEKT | 0 | 56K | 15h | ||||||||
| Aztech | LTST-C190KEKT | 15,753 | 2d |
Download Lite-On LTST-C190KEKT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Lite-On LTST-C190KEKT provided by its distributors.
Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names: