Lite-On LTST-C171KFKT

LED orange LED0805 wavelength 605nm light intensity 90mcd vertical sticker
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lite-On LTST-C171KFKT.

IHS

Datasheet0 pages0 years ago

TME

_legacy Avnet

DigiKey

LKR

Inventory History

3 month trend:
-3.97%

CAD Models

Download Lite-On LTST-C171KFKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-04-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Red Orange 2-Pin Chip 0805(2012Metric) T/R
LED, T-5MM, T1-3/4, SUPER BRIGHT CLEAR, EMIT AMBER, LENS AMBER, 10 VIEW ANGLE
LED Uni-Color Super Orange 610nm 2-Pin SMD T/R

Descriptions

Descriptions of Lite-On LTST-C171KFKT provided by its distributors.

LED orange LED0805 wavelength 605nm light intensity 90mcd vertical sticker
LED ORANGE CLEAR CHIP SMD / Orange 605nm LED Indication - Discrete 2V 0805 (2012 Metric)
Lite-On LED, 2012 (0805), 605 nm, 2 x 1.25 x 0.8mm
OPTOELECTRONICS - SMD Chip LED - TopView Single Color Chip LED, Orange, 605 at 20mA, 45 to approx. 280 at 20mA
LED Uni-Color Orange 611nm 2-Pin Chip LED T/R
Single Color LED, Orange, Water Clear, 1.4mm
90mcd Colorless transparence -55℃~+85℃ 605nm Orange 130° 75mW 0805 Light Emitting Diodes (LED) ROHS
Orange 2 x 1.25 x 0.8 mm 130° Clear 90 mcd 2.4 V Surface Mount LED
LEDs - Surface Mount & Leaded Orange, Clear 605nm

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • Lite-On Semiconductor
  • LITE-ON TECHNOLOGY CORP
  • LTN
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITE-O
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITEON-SEMI
  • LITE-ON INDUSTRY
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • Lite-On Semiconducto
  • Lite On Tech
  • LITE-ON ELECTRO