
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | LTL1CHKYKNN | 80 | 80 | |||||||||
| DigiKey | 160-1664-ND | 10,329 | 1 | Bulk | ||||||||
| TME | LTL1CHKYKNN | 0 | 1 | 13h | ||||||||
| Avnet | LTL1CHKYKNN | 0 | 19K | 1d | ||||||||
| Schukat | LTL1CHKYKNN | 19,000 | 100 | 2h |
Download Lite-On LTL1CHKYKNN symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Lite-On LTL1CHKYKNN provided by its distributors.
Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names: