Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. LTL-4221NLC

Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm
$ 0.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. LTL-4221NLC.

IHS

Datasheet0 pages0 years ago

Future Electronics

Inventory History

3 month trend:
-0.92%

CAD Models

Download Diodes Inc. LTL-4221NLC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-01-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Single Color LED, Super Red, Diffused Red, T-1 3/4, 5mm
Single Color LED, High Efficiency Red, Diffused, T-1, 3mm
Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm
KingbrightL-53HD
L-53HD,Round Series Red LED,660 nm 5mm(T-1 3/4),Round Lens Through Hole package
LED Uni-Color Red 2-Pin T-1 3/4 Bulk
LED REFLECTOR BULB BI-PIN, RED, SINGLE CHIP, T-1 3/4 LAMP, 5.59MM DIA., 3 V

Descriptions

Descriptions of Diodes Inc. LTL-4221NLC provided by its distributors.

Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm
Red 3 mm 60° Tinted Diffused 2.5 mcd 1.7 V LED Through Hole
LED Uni-Color Hi-Eff. Red 635nm 2-Pin
THROUGH HOLE LAMP - 3mm, Single Color Round, Red, Dom. Wavelength, 623nm, View Angle - 60-deg, Luminous Intensity - 2.5mcd
Lamp,Thru-Hole, 3Mm, Lo-Cur, Red, Diff Rohs Compliant: Yes
LED Diffuse Red 2,5mcd 60° 3mm
635nm 60° 1.7V 2mA circular,with dome spread red Plugins standard mounting,Through hole mounting 3mm*3mm*6mm
3MM HIGH EFF RED 623NM DIFFUSE

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTL-4221NLC.
  • LTL4221NLC
  • LTL4221NLC.