Lista XSWB23-72PT/BB

Workbenches, Laminate, 72" W, 35-1/4" Height, 1000 lb., Pedestal/Straight
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkXSWB23-72PT/BB01

Datasheets & Documents

Download datasheets and manufacturer documentation for Lista XSWB23-72PT/BB.

Newark

Datasheet54 pages14 years ago

Descriptions

Descriptions of Lista XSWB23-72PT/BB provided by its distributors.

Workbenches, Laminate, 72" W, 35-1/4" Height, 1000 lb., Pedestal/Straight
Workbench, 35-1/4Inx72Inx30In; Length:72"; Width:30"; Height:35.25"; Product Range:-; Body Material:Steel Frame, 1 Leg & 1 Cabinet Pedestal W/Bright Blue Paint Finish; Depth:30"; Tool Body Material:Steel Rohs Compliant: Na |Lista XSWB23-72PT/BB

Manufacturer Aliases

Lista has several brands around the world that distributors may use as alternate names. Lista may also be known as the following names:

  • Lista International Corp
  • PULSAR MICROWAVE CORP
  • Lista International Corporation
  • AMERICAN POWER DESIGN INC