Lista XSWB20-60BT/BB

Workbenches, Butcher Block, 60" W, 35-1/4" Height, 1000 lb., Pedestal/Straight
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkXSWB20-60BT/BB01

Datasheets & Documents

Download datasheets and manufacturer documentation for Lista XSWB20-60BT/BB.

Newark

Datasheet54 pages14 years ago

Descriptions

Descriptions of Lista XSWB20-60BT/BB provided by its distributors.

Workbenches, Butcher Block, 60" W, 35-1/4" Height, 1000 lb., Pedestal/Straight
Workbench, 35-1/4Inx60Inx30In; Length:60"; Width:30"; Height:35.25"; Product Range:-; Body Material:Steel Frame, 1 Leg & 1 Cabinet Pedestal W/Bright Blue Paint Finish; Depth:30"; Tool Body Material:Steel Rohs Compliant: Na |Lista XSWB20-60BT/BB

Manufacturer Aliases

Lista has several brands around the world that distributors may use as alternate names. Lista may also be known as the following names:

  • Lista International Corp
  • PULSAR MICROWAVE CORP
  • Lista International Corporation
  • AMERICAN POWER DESIGN INC