Lista XSWB11-60PT/BB

LISTA XSWB11-60PT/BB Workbenches, Laminate, 60" W, 35-1/4" Height, 1000 lb.,
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for XSWB11-60PT/BB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Lista XSWB11-60PT/BB.

Newark

Datasheet54 pages14 years ago

Descriptions

Descriptions of Lista XSWB11-60PT/BB provided by its distributors.

LISTA XSWB11-60PT/BB Workbenches, Laminate, 60" W, 35-1/4" Height, 1000 lb.,
Workbench, 35-1/4Inx60Inx30In; Length:60"; Width:30"; Height:35.25"; Product Range:-; Body Material:steel Frame & 2 Heavy-Duty Welded Legs W/bright Blue Paint Finish; Depth:30"; Tool Body Material:steel Rohs Compliant: Na

Manufacturer Aliases

Lista has several brands around the world that distributors may use as alternate names. Lista may also be known as the following names:

  • Lista International Corp
  • PULSAR MICROWAVE CORP
  • Lista International Corporation
  • AMERICAN POWER DESIGN INC