Linemaster SL4-S

Slim-Line Dpdt Momentary Ip20
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for SL4-S. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Linemaster SL4-S.

Newark

Datasheet2 pages17 years ago

Descriptions

Descriptions of Linemaster SL4-S provided by its distributors.

Slim-Line Dpdt Momentary Ip20
LineMaster Slim-Line
SWITCH, FOOT, DPDT, (ON)-OFF, 10A, 250V;; SWITCH, FOOT, DPDT, (ON)-OFF, 10A, 250V; Contact Configuration:DPDT; Contact Voltage AC Nom:250V; Contact Current Max:10A; Switch Operation:(On)-Off; External Height:1.05"; External Width:2.5"; External Depth:3.48"; Circuitry:DPDT

Manufacturer Aliases

Linemaster has several brands around the world that distributors may use as alternate names. Linemaster may also be known as the following names:

  • LINEMASTER SWITCH
  • LINEMASTER SWITCH CORP
  • LINEMASTER/LINE ELEC
  • Linemaster Switch Corporation