Linemaster SF-524-M

6' Cordset, 18 AWG, 3 Conductor, Sjt (black), Grounded Plug
$ 25.158
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Linemaster SF-524-M.

Newark

Datasheet1 page13 years ago

Descriptions

Descriptions of Linemaster SF-524-M provided by its distributors.

6' CORDSET, 18 AWG, 3 CONDUCTOR, SJT (BLACK), GROUNDED PLUG
Accessories - Cable With 3 Prong Series
Power Cord, Nema5-15P, 6Ft, Black; Connector Type A:Nema 5-15P; Connector Type B:Nema 5-15P; Cable Length - Metric:1.8M; Current Rating:-; Voltage Rating:125Vac; Jacket Color:Black; Product Range:-; Cable Length - Imperial:6Ft Rohs Compliant: Yes |Linemaster SF-524-M

Manufacturer Aliases

Linemaster has several brands around the world that distributors may use as alternate names. Linemaster may also be known as the following names:

  • LINEMASTER SWITCH
  • LINEMASTER SWITCH CORP
  • LINEMASTER/LINE ELEC
  • Linemaster Switch Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • SF-524-M.