Linemaster 971-SO

Switch Foot N.O./N.C. SPDT 15A 250VAC Momentary Cable
$ 40.63
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Linemaster 971-SO.

element14 APAC

Datasheet1 page13 years ago

Farnell

Electro Sonic

element14

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Linemaster 971-SO provided by its distributors.

Switch Foot N.O./N.C. SPDT 15A 250VAC Momentary Cable
SWITCH, FOOT, SPDT, (ON), 15A, 250V; Product Range: -; Contact Configuration: SPDT; Switch Operation: (On); Contact Current Max: 15A; Contact Voltage AC Nom: 250V; External Height: 29.5mm; External Width: 87.4
Switch, Foot, Spdt, (On), 15A, 250V; Contacto, Configuración:Spdt; Contacto, Tensión Ac Nom:250V; Contacto, Intensidad Max:15A; Interruptor, Operación:(Encendido); Altura Externa:29.5Mm; Anchura Externa:87.4Mm; Rango De Producto:- |Linemaster 971-SO

Manufacturer Aliases

Linemaster has several brands around the world that distributors may use as alternate names. Linemaster may also be known as the following names:

  • LINEMASTER SWITCH
  • LINEMASTER SWITCH CORP
  • LINEMASTER/LINE ELEC
  • Linemaster Switch Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • 971-SO.
  • 971SO