Linemaster 78SH1

Foot Switch, SPDT, Full Shield, Single Stage, 20A, 125VAC, Classic II Series
$ 160.845
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Linemaster 78SH1.

Master Electronics

Datasheet2 pages7 years ago

Switches Unlimited

Newark

Inventory History

3 month trend:
-23.14%

Descriptions

Descriptions of Linemaster 78SH1 provided by its distributors.

FOOT SWITCH, SPDT, FULL SHIELD, SINGLE STAGE, 20A, 125VAC, CLASSIC II SERIES
Medium Duty Industrial Foot Switch Cast Aluminum Steel Base
Switch, Foot, Spdt, (On), 20A, 250V; Product Range:Classic Ii Series; Contact Configuration:Spdt; Switch Operation:(On); Contact Current Max:20A; Contact Voltage Ac Nom:250V; External Height:131.9Mm; External Width:149.9Mm Rohs Compliant: Yes |Linemaster 78SH1

Manufacturer Aliases

Linemaster has several brands around the world that distributors may use as alternate names. Linemaster may also be known as the following names:

  • LINEMASTER SWITCH
  • LINEMASTER SWITCH CORP
  • LINEMASTER/LINE ELEC
  • Linemaster Switch Corporation