Linemaster 72

Foot Switch, SPDT, Rocker Switch Style, Die Cast, 10A, 125VAC, Executive Series
$ 66.536
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Linemaster 72.

Electro Sonic

Datasheet2 pages8 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-1.41%

Descriptions

Descriptions of Linemaster 72 provided by its distributors.

FOOT SWITCH, SPDT, ROCKER SWITCH STYLE, DIE CAST, 10A, 125VAC, EXECUTIVE SERIES
Switch, Foot, Spdt, Off-(On), 10A, 250V; Product Range:-; Contact Configuration:Spdt; Switch Operation:Off-(On); Contact Current Max:10A; Contact Voltage Ac Nom:250V; External Height:28.58Mm; External Width:101.6Mm; Colour:Gray Rohs Compliant: Yes |Linemaster 72
Motion Control Device Rocker Action Compact Design
LINEMASTER 72 Executive Spdt Momentary 2-Function Rock

Manufacturer Aliases

Linemaster has several brands around the world that distributors may use as alternate names. Linemaster may also be known as the following names:

  • LINEMASTER SWITCH
  • LINEMASTER SWITCH CORP
  • LINEMASTER/LINE ELEC
  • Linemaster Switch Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • 72.