Linemaster 638-S

Switch, Foot, SPDT, Clipper, Cast Iron, Orange, Single Stage, Mom, 10A, 125VAC, Qc
$ 109.215
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Linemaster 638-S.

Switches Unlimited

Datasheet87 pages11 years ago

Newark

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Linemaster 638-S provided by its distributors.

SWITCH, FOOT, SPDT, CLIPPER, CAST IRON, ORANGE, SINGLE STAGE, MOM,10A,125VAC, QC
Medium Duty Industrial Foot Switch Cast Metal Alert Orange
Switch, Foot, Spdt, (On), 10A, 250V; Contact Configuration:Spdt; Contact Voltage Ac Nom:250V; Contact Current Max:10A; Switch Operation:(On); External Height:38.1Mm; External Width:88.9Mm; External Depth:114.3Mm; Color:Black Rohs Compliant: Yes |Linemaster 638-S

Manufacturer Aliases

Linemaster has several brands around the world that distributors may use as alternate names. Linemaster may also be known as the following names:

  • LINEMASTER SWITCH
  • LINEMASTER SWITCH CORP
  • LINEMASTER/LINE ELEC
  • Linemaster Switch Corporation