Linemaster 632-SC3

Foot Switch, Spst-no, Iron, Single Stage, 15A, 125VAC, Pre-wired, Clipper Series
$ 172.35
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Linemaster 632-SC3.

Farnell

Datasheet2 pages20 years ago

Electro Sonic

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.75%

Related Parts

SNAP ACTING/LIMIT SWITCH SPST MOMENTARY 2.3mm PANEL MOUNT
Snap Acting/Limit Switch, SPST, (on)-off, Momentary, 5.5mm, Quick Connect Terminal, Plunger Actuator, Panel Mount
D2D Series Door Interlock Power Switch Double Pole DPST-NO+SPST-NC Panel Mount Bulk
C&K ComponentsCR102J25S215QF
Rocker Switch, SPST, Momentary, Quick Connect Terminal, Two Tone Rocker Actuator, Panel Mount
C&K ComponentsDA102J12S215PQF
Rocker Switch, Spst, On-Off, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount
C&K ComponentsDA102J12S215DQF
Rocker Switch, Spst, On-Off, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount

Descriptions

Descriptions of Linemaster 632-SC3 provided by its distributors.

FOOT SWITCH, SPST-NO, IRON, SINGLE STAGE, 15A, 125VAC, PRE-WIRED, CLIPPER SERIES
CLIPPER MODEL PUSH ON/PUSH OFF REGULAR TREADLE CAST IRON HOUSING 8 3/8" X 4 1/2" X 1 1/2"
Switch Foot N.O. SPST 15A 250VAC Momentary Cable
SWITCH, FOOT, SPST-NO, (ON), 15A, 125V
Medium Duty Foot Switch Cat Iron Black
Switch, Foot, Spst-No, (On), 15A, 125V; Product Range:Clipper Series; Contact Configuration:Spst-No; Switch Operation:(On); Contact Current Max:15A; Contact Voltage Ac Nom:125V; External Height:38.1Mm; External Width:88.9Mm Rohs Compliant: Yes |Linemaster 632-SC3

Manufacturer Aliases

Linemaster has several brands around the world that distributors may use as alternate names. Linemaster may also be known as the following names:

  • LINEMASTER SWITCH
  • LINEMASTER SWITCH CORP
  • LINEMASTER/LINE ELEC
  • Linemaster Switch Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • 632-SC3.
  • 632SC3