Linemaster 492-S

Compact Spdt Momentary 20 Amp
$ 49.152
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Linemaster 492-S.

Farnell

Datasheet1 page0 years ago

Descriptions

Descriptions of Linemaster 492-S provided by its distributors.

Compact Spdt Momentary 20 Amp
FOOT OPERATED SWITCH, SPDT, 20A, 250V; Product Range: -; Contact Configuration: SPDT; Switch Operation: Momentary Spring Return; Contact Current Max: 20A; Contact Voltage AC Nom: 250V; External Height: 28.575mm; External Width
Foot Operated Switch, Spdt; Contacto, Configuración:Spdt; Contacto, Tensión Ac Nom:250V; Contacto, Intensidad Max:20A; Interruptor, Operación:Retorno Por Resorte Momentáneo; Altura Externa:28.575Mm; Anchura Externa:63.5Mm |Linemaster 492-S

Manufacturer Aliases

Linemaster has several brands around the world that distributors may use as alternate names. Linemaster may also be known as the following names:

  • LINEMASTER SWITCH
  • LINEMASTER SWITCH CORP
  • LINEMASTER/LINE ELEC
  • Linemaster Switch Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • 492-S.
  • 492S