Linemaster 491-SC36MP

Switch Foot N.O. SPDT 10A 250VAC Momentary Cable
$ 110.03
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Linemaster 491-SC36MP.

Electro Sonic

Datasheet3 pages17 years ago

Farnell

Newark

Inventory History

3 month trend:
-3.67%

Descriptions

Descriptions of Linemaster 491-SC36MP provided by its distributors.

Switch Foot N.O. SPDT 10A 250VAC Momentary Cable
Switch, Foot, Spdt, (On), 10A, 250V; Contacto, Configuración:Spdt-1No, Spdt-Nc; Contacto, Tensión Ac Nom:250V; Contacto, Intensidad Max:10A; Interruptor, Operación:(Encendido); Altura Externa:73.2Mm; Anchura Externa:63.5Mm |Linemaster 491-SC36MP
SWITCH, FOOT, SPDT, (ON), 10A, 250V; Con; SWITCH, FOOT, SPDT, (ON), 10A, 250V; Contact Configuration:SPDT-1NO / SPDT-NC; Contact Voltage AC Nom:250V; Contact Current Max:10A; Switch Operation:(On); External Height:73.2mm; External Width:63.5mm; External Depth:28.7mm

Manufacturer Aliases

Linemaster has several brands around the world that distributors may use as alternate names. Linemaster may also be known as the following names:

  • LINEMASTER SWITCH
  • LINEMASTER SWITCH CORP
  • LINEMASTER/LINE ELEC
  • Linemaster Switch Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • 491-SC36MP.
  • 491SC36MP