Analog Devices / Linear Technology LTC6702HDC#PBF

Sc-Comps/Micropower Cut Tape Low Voltage, Upower Dual Comparator

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC6702HDC#PBF.

Upverter

Datasheet12 pages16 years ago

Linear Technology

Component Distributors Inc.

Descriptions

Descriptions of Analog Devices / Linear Technology LTC6702HDC#PBF provided by its distributors.

Sc-Comps/Micropower Cut Tape Low Voltage, Upower Dual Comparator
Comparator, 2 Func, 6000uV Offset-Max, 500ns Response Time, PDSO8
Comparator Dual R-R O/P 5.5V 8-Pin DFN EP
LTC6702 - Tiny Micropower, Low Voltage Dual Comparators
COMPARATOR, 2 FUNC, 6000UV OFFSE
The LTC6702 is an extremely small dual comparator designed to maximize battery life while providing both speed and low voltage operation in applications where board space is a premium. These comparators operate on supplies between 1.7V and 5.5V, and have a maximum guaranteed propagation delay of 500ns while drawing only 30µA maximum quiescent current. Internal hysteresis desensitizes the LTC6702 to input noise and makes it easy to use, even with slow moving signals. CMOS inputs allow the use of large source impedances. The LTC6702 is available in the 8-pin SOT-23 and the tiny 2mm × 2mm DFN package. Applications Battery Powered Systems Window Comparators Threshold Detectors/Discriminators Clock Regeneration Automotive Sensing and Controls

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6702HDCPBF