Analog Devices MAX533BEEE

2.7V, Low-Power, 8-Bit Quad DAC with Rail-to-Rail Output Buffers | IC DAC 8BIT V-OUT 16QSOP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX533BEEE.

_legacy Avnet

Datasheet16 pages30 years ago

Augswan

CAD Models

Download Analog Devices MAX533BEEE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.28
$ 6.28
Stock
207,023
152,405
152,405
Authorized Distributors
0
6
6
Case/Package
QSOP
QSOP
QSOP
Number of Pins
16
16
16
Number of Bits
8
8
8
Settling Time
6 µs
6 µs
6 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Polarity
-
-
-
Number of DAC Channels
4
4
4
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Related Parts

Analog DevicesMAX533BCEE+
2.7V, Low-Power, 8-Bit Quad DAC with Rail-to-Rail Output Buffers
Analog DevicesMAX5106EEE
Nonvolatile, Quad, 8-Bit DACs | IC DAC 8BIT V-OUT 16QSOP
Analog DevicesMAX533ACEE+
2.7V, Low-Power, 8-Bit Quad DAC with Rail-to-Rail Output Buffers
Analog Devices / Linear TechnologyLTC1664CGN
D/A Converter, 1 Func, Serial Input Loading, 19us Settling Time, PDSO16
Analog Devices / Linear TechnologyLTC1664IGN
D/A Converter, 1 Func, Serial Input Loading, 19us Settling Time, PDSO16
Analog DevicesLTC1665IGN#PBF
MICROPOWER OCTAL 8-BIT DAC D/A Converter, 8 Func, Serial Input Loading, 30us Settling Time, PDSO16

Descriptions

Descriptions of Analog Devices MAX533BEEE provided by its distributors.

2.7V, Low-Power, 8-Bit Quad DAC with Rail-to-Rail Output Buffers | IC DAC 8BIT V-OUT 16QSOP
Surface Mount DUAL GULL WING External Digital to Analog Converter -40C~85C 700muA 1.73mm 2LSB
DAC 4-Channel 8-Bit 2.7V to 3.6V 16-Pin QSOP
IC DAC QUAD LP +2.7V 8BIT 16QSOP
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated