Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS8504IBDWG4

Single Channel Single ADC SAR 250ksps 12-bit Parallel 28-Pin SOIC Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8504IBDWG4.

Texas Instruments

Datasheet23 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Mouser

iiiC

Farnell

CAD Models

Download Texas Instruments ADS8504IBDWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.666
$ 9.666
Stock
78,203
236,720
236,720
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
250 ksps
250 ksps
250 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
-
-
-
Integral Nonlinearity (INL)
0.45 LSB
0.45 LSB
0.45 LSB
Differential Nonlinearity
0.45 LSB
0.45 LSB
0.45 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesAD7862ARZ-3
IC ADC 12BIT SAR 28SOIC / 12 Bit Analog to Digital Converter 4 Input 2 SAR 28-SOIC
Analog DevicesAD7862ARZ-10REEL
4-Channel Dual ADC SAR 250ksps 12-bit Parallel 28-Pin SOIC W T/R
Analog DevicesAD7862ARZ-3REEL
ADC Dual SAR 250ksps 12-bit Parallel 28-Pin SOIC W T/R
Texas InstrumentsADC10158CIWMX
ADC Single SAR 227ksps 10-bit+Sign Parallel 28-Pin SOIC W T/R
Texas InstrumentsADC10158CIWMX/NOPB
ADC Single SAR 227KSPS 10-Bit+Sign Parallel 28-Pin SOIC W T/R
Texas InstrumentsADC10154CIWM
ADC Single SAR 227ksps 10-bit+Sign Parallel 24-Pin SOIC W Rail

Descriptions

Descriptions of Texas Instruments ADS8504IBDWG4 provided by its distributors.

Single Channel Single ADC SAR 250ksps 12-bit Parallel 28-Pin SOIC Tube
1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS PDSO28
12-Bit 250kHz CMOS Analog-to-Digital Converter With Parallel Interface 2.5V Internal Reference 28-SOIC -40 to 85
12BIT ADC, 250KHZ 2.5V REF, SOIC28; Resolution (Bits):12bit; Sampling Rate:250kSPS; Data Interface:Parallel; Supply Voltage Range - Analogue:4.75V to 5.25V; Supply Voltage Range - Digital:4.75V to 5.25V; Supply Current:10mA; IC Case Style:SOIC; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:8504; Conversion Time:2.2µs; Input Channel Type:Single Ended; Input Type:Single Ended; Linearity Error:0.011%; Linearity Error ADC / DAC +:0.45LSB; Linearity Error ADC / DAC -:0.45LSB; No. of Bits:12; No. of Channels:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Sample Rate:250kSPS; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.