Texas Instruments ADS7800KU

1-Channel Single ADC SAR 333ksps 12-bit Parallel 24-Pin SOIC Tube
$ 229.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7800KU.

Texas Instruments

Datasheet20 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet6 pages30 years ago

Mouser

iiiC

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS7800KU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 229.12
$ 40.38
Stock
289,895
175,769
Authorized Distributors
4
1
Case/Package
SOIC
-
Number of Pins
24
-
Number of Bits
12
12
Sampling Rate
333 ksps
333 ksps
Polarity
Bipolar
Bipolar
Interface
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Differential Nonlinearity
0.75 LSB
0.75 LSB
Number of A/D Converters
1
1
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADS7800JU
1-Channel Single ADC SAR 333ksps 12-bit Parallel 24-Pin SOIC Tube
Analog DevicesMAX122ACWG+
1-Channel Single ADC SAR 333ksps 12-bit Parallel 24-Pin SOIC W Tube
Analog DevicesMAX183BCWG+
ADC Single SAR 308ksps 12-bit Parallel 24-Pin SOIC W
Analog Devices / Linear TechnologyLTC1276ACSW
1-Channel Single ADC SAR 300ksps 12-bit Parallel 24-Pin SOIC W
Analog DevicesMAX183BEWG
Analog to Digital Converter 1-CH SAR 308ksps 12-Bit 24-Pin SOIC
Texas InstrumentsADS8504IBDW
Analog to Digital Converter Single SAR 250k Single Pole 12-Bit Parallel 28-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments ADS7800KU provided by its distributors.

1-Channel Single ADC SAR 333ksps 12-bit Parallel 24-Pin SOIC Tube
12-Bit 3us Sampling Analog-to-Digital Converter 24-SOIC -40 to 85
ADC, SAR, 12bit, 333Ksps, 73dB, 1-Ch, Single-Ended, VDD=5V, VEE=-11.4V~16.5V, SOIC-24, SMD, 15.4mm × 7.52mm × 2.35mm
24-SOIC (0.295 7.50mm Width) ADS7800 ACTIVE (Last Updated: 6days ago) Tube analog digital converter 2.35mm 18mA 333ksps 215mW
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:333 kSPS; Termination Type:SMD; Package/Case:24-SOIC; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; ADC Resolution:12-Bit; Analog Voltage Max:5.25V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.