Analog Devices / Linear Technology LT1964ES5-5#PBF

Negative RoHS Compliant Cut Tape voltage regulator linear 54dB 125C 200mA 340mV

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1964ES5-5#PBF.

Upverter

Datasheet16 pages17 years ago

Newark

Linear Technology

Jameco

CAD Models

Download Analog Devices / Linear Technology LT1964ES5-5#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Analog Devices / Linear Technology LT1964ES5-5#PBF provided by its distributors.

Negative RoHS Compliant Cut Tape voltage regulator linear 54dB 125C 200mA 340mV
LT1964 - 200mA, Low Noise, Low Dropout Negative Micropower Regulator
IC,LT1964ES5-5#PBF,200MA, LOW NOISE, LOW DROPOUT NEGATIVE MI
Fixed Negative LDO Regulator, 5V, 0.49V Dropout, PDSO5
CUT TAPE 200mA L/N Negative LDO in Thin SOT
Ldo Voltage Regulator, 200Ma, -5V
The LT1964 is a micropower low noise, low dropout negative regulator. The device is capable of supplying 200mA of output current with a dropout voltage of 340mV. Low quiescent current (30µA operating and 3µA shutdown) makes the LT1964 an excellent choice for battery-powered applications. Quiescent current is well controlled in dropout. Other features of the LT1964 include low output noise. With the addition of an external 0.01µF bypass capacitor, output noise is reduced to 30µVRMS over a 10Hz to 100kHz bandwidth. The LT1964 is capable of operating with small capacitors and is stable with output capacitors as low as 1µF. Small ceramic capacitors can be used without the necessary addition of ESR as is common with other regulators. Internal protection circuitry includes reverse output protection, current limiting, and thermal limiting. The device is available with a fixed output voltage of –5V and as an adjustable device with a –1.22V reference voltage. The LT1964 regulators are available in a low profile (1mm) ThinSOT and the low profile (0.75mm) 8-pin (3mm × 3mm) DFN packages. Applications Battery-Powered Instruments Low Noise Regulator for Noise-Sensitive Instrumentation Negative Complement to LT1761 Family of Positive LDOs

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1964ES5-5 PBF
  • LT1964ES5-5PBF
  • LT1964ES55PBF