Analog Devices / Linear Technology LT1637HS8

Op Amp Single Micropower Amplifier R-R I/O ±22V/44V Automotive 8-Pin SOIC N

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1637HS8.

Upverter

Datasheet16 pages19 years ago

Linear Technology

CAD Models

Download Analog Devices / Linear Technology LT1637HS8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.55
$ 4.55
Stock
87,212
180,931
180,931
Authorized Distributors
0
5
5
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.35 V/µs
0.35 V/µs
0.35 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
350 µV
350 µV
350 µV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
72 dB
72 dB
72 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
44 V
44 V
44 V
Operating Supply Current
230 µA
230 µA
230 µA

Related Parts

MicrochipMCP6061-E/SN
Op Amp Single Precision Amplifier R-R I/O 6V Automotive 8-Pin SOIC N Tube
Single 15 V 600 kHz Surface Mount Rail to Rail Operational Amplifier - SOIC-8
onsemiNE5230DG
Op Amp Single Low Voltage Amplifier ±7.5V/15V 8-Pin SOIC N Tube
onsemiSA5230DG
Op Amp Single Low Voltage Amplifier ±7.5V/15V 8-Pin SOIC N Tube
Analog DevicesAD623ARZ
Precision Operational Amplifier Rail-to-Rail SO8 AD 623 ARZ
Analog DevicesAD623ARZ-RL
INSTRUMENTATION AMP, 800KHZ, 110DB, SOIC; Available until stocks are exhausted

Descriptions

Descriptions of Analog Devices / Linear Technology LT1637HS8 provided by its distributors.

Op Amp Single Micropower Amplifier R-R I/O ±22V/44V Automotive 8-Pin SOIC N
LT1637 - 1.1MHz, 0.4V/us Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp
Operational Amplifier, 1 Func, 3400uV Offset-Max, BIPolar, PDSO8
IC,Operational Amplifier,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD