Microchip MCP6144-E/P

Op Amp Quad GP R-R I/O 5.5V Automotive 14-Pin PDIP Tube
$ 1.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6144-E/P.

Upverter

Datasheet38 pages17 years ago

Microchip

Electro Sonic

SHENGYU ELECTRONICS

DigiKey

CAD Models

Download Microchip MCP6144-E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.53
$ 1.52
Stock
106,317
75,860
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.024 V/µs
0.024 V/µs
Gain Bandwidth Product
100 kHz
100 kHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
1.4 V
1.4 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
600 nA
-

Supply Chain

Projected EOL Date2034-04-04
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2005-04-04
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 14 hours ago)

Related Parts

MicrochipMCP6144-I/P
MICROCHIP MCP6144-I/P, QUAD OP AMP,0.1MHZ CMOS, RAIL TO RAIL,3V,5V,14-PIN PDIP
MicrochipMCP6044-E/P
MICROCHIP MCP6044-E/P, DUAL OP AMP, 0.014MHZ RAIL-RAIL, 1.4 TO 6 V, 14-PIN PDIP
MicrochipMCP6044-I/P
MCP6044 Series 6 V 14 kHz Rail-to-Rail I/O Operational Amplifier-PDIP-14LD
Texas InstrumentsLMC6044IN/NOPB
Quad, 15.5-V, 100-kHz operational amplifier 14-PDIP -40 to 85
Texas InstrumentsLM324AN
Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier 14-PDIP 0 to 70
onsemiLM324ANG
RoHS Compliant EAR99 LM324A Tin (Sn) op amp buffer circuit 19.685mm 0.2muA 9V 1000kHz

Descriptions

Descriptions of Microchip MCP6144-E/P provided by its distributors.

Op Amp Quad GP R-R I/O 5.5V Automotive 14-Pin PDIP Tube
OP AMPLIFIER QUAD 600NA RRIO 1.4V PDIP14
Linear Op Amps, 100kHz, 1.4 to 6V, PDIP-14, RoHS
Microchip SCT
G>10, DUAL 1.6V 100 KHZ OP, E TEMP
IC, OP AMP, 1.4V, QUAD, R-R, 14DIP; Op Amp Type:Non Unity Gain Stable; No. of Amplifiers:4; Bandwidth:100kHz; Slew Rate:0.024V/µs; Supply Voltage Range:1.4V to 6V; Amplifier Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:6144

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6144-EP
  • MCP6144E/P
  • MCP6144EP