Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices / Linear Technology LT1137ACSW#TR

Triple Transmitter Quint Receiver RS-232 28-Pin SOIC W T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1137ACSW#TR.

Linear Technology

Technical Drawing1 page21 years ago
Datasheet12 pages27 years ago

Arrow Electronics

iiiC

CAD Models

Download Analog Devices / Linear Technology LT1137ACSW#TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.677
$ 9.677
Stock
56,005
204,664
204,664
Authorized Distributors
0
4
4
Case/Package
-
-
-
Number of Pins
28
28
28
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
5
5
5
Data Rate
250 kbps
250 kbps
250 kbps
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

MaxLinearSP211ECT-L
IC TXRX RS232 ESD LP 28SOIC / Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W
MaxLinearSP211EET-L/TR
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W T/R
Analog DevicesMAX3241EWI+
Triple Transmitter Quint Receiver RS-232 28-Pin SOIC W
Analog DevicesADM213ARZ
Quad Transmitter Quint Receiver RS-232, 28-Pin SOIC W Tube
Analog DevicesADM241LARZ
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W Tube
Analog DevicesADM211ARZ
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W Tube
Analog DevicesLT1136ACSW#PBF
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W Tube
Analog DevicesLTC1348CSW#PBF
Triple Transmitter Quint Receiver RS-232 28-Pin SOIC W Tube
Analog DevicesLT1137AISW#PBF
Triple Transmitter Quint Receiver RS-232 28-Pin SOIC W Tube
EXAR SP3243EHCT-L/TR; Line Transceiver 3-TX 5-RX 3-TRX; 3.3V; 5V; 28-Pin SOIC W

Descriptions

Descriptions of Analog Devices / Linear Technology LT1137ACSW#TR provided by its distributors.

Triple Transmitter Quint Receiver RS-232 28-Pin SOIC W T/R
Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28
LT1137A - Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141)

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1137ACSWTR