Lindstrom 7290

Lindstrom 7290 End Cutter, Oblique, Long, Micro-Bevel Cut, 11 Deg Angled, Alloy Steel
$ 77.505
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lindstrom 7290.

element14 APAC

Datasheet2 pages17 years ago

TME

Inventory History

3 month trend:
-6.67%

Descriptions

Descriptions of Lindstrom 7290 provided by its distributors.

Lindstrom 7290 End Cutter, Oblique, Long, Micro-Bevel Cut, 11 Deg Angled, Alloy Steel
Cutters, Oblique Semi Flush 109Mm; Cutter Type:End; Overall Length:109Mm; Cut Type:Micro Bevel; Cutting Capacity Max:1.25Mm; Cutting Edge Hardness:-; Product Range:-; Joint Construction:Box Joint Rohs Compliant: Na |Lindstrom 7290
Overall Length mm = 108 / Cut Type = With Bevel / Weight g = 56 / ESD Safe = No / Soft Wire Diameter mm = 1.25 / Medium / Hard Wire Diameter mm = 0.35

Manufacturer Aliases

Lindstrom has several brands around the world that distributors may use as alternate names. Lindstrom may also be known as the following names:

  • Lindström
  • SANDVIK LINDSTROM INC
  • Lindstrom Metric
  • LINDSTROM METRIC LLC