LIN ZH417-17-04-RO

Torque Stepper Motor, 0.24N-M, 0.7A; Stepper Motor Type: Dual Shaft, Hybrid; Motor Size: 42Mm; Coil Type: Bipolar;...

Price and Stock

DistributorSKUMinPkg
NewarkZH417-17-04-RO05

Descriptions

Descriptions of LIN ZH417-17-04-RO provided by its distributors.

Torque Stepper Motor, 0.24N-M, 0.7A; Stepper Motor Type:Dual Shaft, Hybrid; Motor Size:42Mm; Coil Type:Bipolar; Step Angle:0.9°; Torque Max:0.24N-M; Current Rating:700Ma; Voltage Rating Max:24Vdc; No. Of Wires:4; Shaft Length:18.5Mm Rohs Compliant: Yes |Lin Engineering ZH417-17-04-RO

Manufacturer Aliases

LIN has several brands around the world that distributors may use as alternate names. LIN may also be known as the following names:

  • LIN ENGINEERING