LIN X8718-067-35-RO

STEPPER MOTOR, BIPOLAR, 4.8NM, 3.5A, 48V; Stepper Motor Type: Single Shaft; Motor Size: 86mm; Coil Type: Bipolar;...

Price and Stock

DistributorSKUMinPkg
NewarkX8718-067-35-RO91

Descriptions

Descriptions of LIN X8718-067-35-RO provided by its distributors.

STEPPER MOTOR, BIPOLAR, 4.8NM, 3.5A, 48V; Stepper Motor Type:Single Shaft; Motor Size:86mm; Coil Type:Bipolar; Step Angle:1.8°; Torque Max:4.8N-m; Current Rating:3.5A; Voltage Rating Max:48VDC; No. of Wires:4; External Length:67.5mm RoHS Compliant: Yes

Manufacturer Aliases

LIN has several brands around the world that distributors may use as alternate names. LIN may also be known as the following names:

  • LIN ENGINEERING