LIN X5718-077-20-RO

STEPPER MOTOR, BIPOLAR, 3.3NM, 2A, 24V; Stepper Motor Type: Single Shaft; Motor Size: 56.4mm; Coil Type: Bipolar;...
$ 267.82

Price and Stock

DistributorSKUMinPkg
NewarkX5718-077-20-RO05

Descriptions

Descriptions of LIN X5718-077-20-RO provided by its distributors.

STEPPER MOTOR, BIPOLAR, 3.3NM, 2A, 24V; Stepper Motor Type:Single Shaft; Motor Size:56.4mm; Coil Type:Bipolar; Step Angle:1.8°; Torque Max:3.3N-m; Current Rating:2A; Voltage Rating Max:24VDC; No. of Wires:4; External Length:77mm RoHS Compliant: Yes

Manufacturer Aliases

LIN has several brands around the world that distributors may use as alternate names. LIN may also be known as the following names:

  • LIN ENGINEERING