LIN R710

Stepper Driver, 2 Phases; Control/Drive Type: Microstep Drive; No. Of Phases: Two Phase; Output Current Max: 7A;...
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkR71005

Datasheets & Documents

Download datasheets and manufacturer documentation for LIN R710.

Newark

Datasheet2 pages15 years ago

Descriptions

Descriptions of LIN R710 provided by its distributors.

Stepper Driver, 2 Phases; Control/Drive Type:Microstep Drive; No. Of Phases:Two Phase; Output Current Max:7A; Supply Voltage Min:24Vdc; Supply Voltage Max:80Vdc; Product Range:-; Output Current:7A; Output Voltage Max:80Vdc Rohs Compliant: Yes |Lin Engineering R710

Manufacturer Aliases

LIN has several brands around the world that distributors may use as alternate names. LIN may also be known as the following names:

  • LIN ENGINEERING